

CGA6M3X7T2E334K200AA | |
|---|---|
DigiKey Part Number | 445-13046-2-ND - Tape & Reel (TR) 445-13046-1-ND - Cut Tape (CT) 445-13046-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA6M3X7T2E334K200AA |
Description | CAP CER 0.33UF 250V X7T 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±10% 250V Ceramic Capacitor X7T 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA6M3X7T2E334K200AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.087" (2.20mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,64000 € | 0,64 € |
| 10 | 0,39600 € | 3,96 € |
| 50 | 0,30260 € | 15,13 € |
| 100 | 0,27370 € | 27,37 € |
| 500 | 0,22500 € | 112,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,20395 € | 203,95 € |
| 2.000 | 0,19193 € | 383,86 € |
| 3.000 | 0,18591 € | 557,73 € |
| 5.000 | 0,17923 € | 896,15 € |
| 7.000 | 0,17533 € | 1.227,31 € |
| 10.000 | 0,17158 € | 1.715,80 € |
| Unit Price without VAT: | 0,64000 € |
|---|---|
| Unit Price with VAT: | 0,74880 € |

