

CGA6M3X7S2A475K200AE | |
|---|---|
DigiKey Part Number | 445-8790-2-ND - Tape & Reel (TR) 445-8790-1-ND - Cut Tape (CT) 445-8790-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA6M3X7S2A475K200AE |
Description | CAP CER 4.7UF 100V X7S 1210 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 100V Ceramic Capacitor X7S 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA6M3X7S2A475K200AE Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.091" (2.30mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,60000 € | 1,60 € |
| 10 | 1,06900 € | 10,69 € |
| 50 | 0,86000 € | 43,00 € |
| 100 | 0,79530 € | 79,53 € |
| 500 | 0,68610 € | 343,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,63364 € | 633,64 € |
| 2.000 | 0,60661 € | 1.213,22 € |
| 3.000 | 0,59306 € | 1.779,18 € |
| 5.000 | 0,57804 € | 2.890,20 € |
| 7.000 | 0,56926 € | 3.984,82 € |
| 10.000 | 0,56082 € | 5.608,20 € |
| Unit Price without VAT: | 1,60000 € |
|---|---|
| Unit Price with VAT: | 1,87200 € |


