

CGA6M3X7R2E224K200AE | |
|---|---|
DigiKey Part Number | 445-8776-2-ND - Tape & Reel (TR) 445-8776-1-ND - Cut Tape (CT) 445-8776-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA6M3X7R2E224K200AE |
Description | CAP CER 0.22UF 250V X7R 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 250V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA6M3X7R2E224K200AE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.091" (2.30mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,62000 € | 0,62 € |
| 10 | 0,38800 € | 3,88 € |
| 50 | 0,29700 € | 14,85 € |
| 100 | 0,26890 € | 26,89 € |
| 500 | 0,22140 € | 110,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,21086 € | 210,86 € |
| 2.000 | 0,19854 € | 397,08 € |
| 3.000 | 0,19237 € | 577,11 € |
| 5.000 | 0,18553 € | 927,65 € |
| 7.000 | 0,18153 € | 1.270,71 € |
| 10.000 | 0,17769 € | 1.776,90 € |
| Unit Price without VAT: | 0,62000 € |
|---|---|
| Unit Price with VAT: | 0,72540 € |


