CGA6M3X7R2E154M200AA is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


TDK
In Stock: 0
Unit Price: 0,17610 €
Datasheet

Similar


TDK
In Stock: 10.704
Unit Price: 0,60000 €
Datasheet

Similar


TDK
In Stock: 0
Unit Price: 0,60000 €
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: 0,10927 €
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: 0,10927 €
0.15 µF ±20% 250V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.15 µF ±20% 250V Ceramic Capacitor X7R 1210 (3225 Metric)

CGA6M3X7R2E154M200AA

DigiKey Part Number
445-13019-2-ND - Tape & Reel (TR)
445-13019-1-ND - Cut Tape (CT)
445-13019-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA6M3X7R2E154M200AA
Description
CAP CER 0.15UF 250V X7R 1210
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.15 µF ±20% 250V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA6M3X7R2E154M200AA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.087" (2.20mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,56000 €0,56 €
100,34900 €3,49 €
500,26440 €13,22 €
1000,23860 €23,86 €
5000,19478 €97,39 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,17610 €176,10 €
2.0000,16530 €330,60 €
3.0000,15989 €479,67 €
5.0000,15390 €769,50 €
7.0000,15039 €1.052,73 €
10.0000,14703 €1.470,30 €
Manufacturers Standard Package
Unit Price without VAT:0,56000 €
Unit Price with VAT:0,65520 €