1 µF ±20% 100V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CGA6M2X7R2A105M200AE

DigiKey Part Number
445-CGA6M2X7R2A105M200AETR-ND - Tape & Reel (TR)
445-CGA6M2X7R2A105M200AECT-ND - Cut Tape (CT)
445-CGA6M2X7R2A105M200AEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA6M2X7R2A105M200AE
Description
CAP CER 1UF 100V X7R 1210
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1 µF ±20% 100V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA6M2X7R2A105M200AE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1210 (3225 Metric)
Tolerance
±20%
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Voltage - Rated
Thickness (Max)
0.091" (2.30mm)
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.601
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,79000 €0,79 €
100,49900 €4,99 €
500,38540 €19,27 €
1000,35040 €35,04 €
5000,29154 €145,77 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,26553 €265,53 €
2.0000,25097 €501,94 €
3.0000,24368 €731,04 €
5.0000,23560 €1.178,00 €
7.0000,23088 €1.616,16 €
10.0000,22634 €2.263,40 €
Manufacturers Standard Package
Unit Price without VAT:0,79000 €
Unit Price with VAT:0,92430 €