

CGA6M2X7R2A105M200AA | |
|---|---|
DigiKey Part Number | 445-13016-2-ND - Tape & Reel (TR) 445-13016-1-ND - Cut Tape (CT) 445-13016-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA6M2X7R2A105M200AA |
Description | CAP CER 1UF 100V X7R 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 100V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA6M2X7R2A105M200AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.087" (2.20mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,51000 € | 0,51 € |
| 10 | 0,31200 € | 3,12 € |
| 50 | 0,23520 € | 11,76 € |
| 100 | 0,21150 € | 21,15 € |
| 500 | 0,17176 € | 85,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,15490 € | 154,90 € |
| 2.000 | 0,14508 € | 290,16 € |
| 3.000 | 0,14015 € | 420,45 € |
| 5.000 | 0,13470 € | 673,50 € |
| 7.000 | 0,13152 € | 920,64 € |
| 10.000 | 0,12845 € | 1.284,50 € |
| Unit Price without VAT: | 0,51000 € |
|---|---|
| Unit Price with VAT: | 0,59670 € |

