

CGA6M1X7T2J154K200AC | |
|---|---|
DigiKey Part Number | 445-13050-2-ND - Tape & Reel (TR) 445-13050-1-ND - Cut Tape (CT) 445-13050-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA6M1X7T2J154K200AC |
Description | CAP CER 0.15UF 630V X7T 1210 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF ±10% 630V Ceramic Capacitor X7T 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA6M1X7T2J154K200AC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.087" (2.20mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,60000 € | 0,60 € |
| 10 | 0,37500 € | 3,75 € |
| 50 | 0,28560 € | 14,28 € |
| 100 | 0,25790 € | 25,79 € |
| 500 | 0,21146 € | 105,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,19147 € | 191,47 € |
| 2.000 | 0,17999 € | 359,98 € |
| 3.000 | 0,17424 € | 522,72 € |
| 5.000 | 0,16786 € | 839,30 € |
| 7.000 | 0,16414 € | 1.148,98 € |
| 10.000 | 0,16056 € | 1.605,60 € |
| Unit Price without VAT: | 0,60000 € |
|---|---|
| Unit Price with VAT: | 0,70200 € |

