

CGA6M1C0G3A102J200AC | |
|---|---|
DigiKey Part Number | 445-174787-2-ND - Tape & Reel (TR) 445-174787-1-ND - Cut Tape (CT) 445-174787-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA6M1C0G3A102J200AC |
Description | CAP CER 1000PF 1KV NP0 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA6M1C0G3A102J200AC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.087" (2.20mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,11000 € | 1,11 € |
| 10 | 0,72200 € | 7,22 € |
| 50 | 0,56860 € | 28,43 € |
| 100 | 0,52140 € | 52,14 € |
| 500 | 0,44160 € | 220,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,40501 € | 405,01 € |
| 2.000 | 0,38526 € | 770,52 € |
| 3.000 | 0,37537 € | 1.126,11 € |
| 5.000 | 0,36441 € | 1.822,05 € |
| 7.000 | 0,35800 € | 2.506,00 € |
| 10.000 | 0,35183 € | 3.518,30 € |
| Unit Price without VAT: | 1,11000 € |
|---|---|
| Unit Price with VAT: | 1,29870 € |

