

CGA6L4C0G2J472J160AA | |
|---|---|
DigiKey Part Number | 445-5803-2-ND - Tape & Reel (TR) 445-5803-1-ND - Cut Tape (CT) 445-5803-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA6L4C0G2J472J160AA |
Description | CAP CER 4700PF 630V C0G 1210 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±5% 630V Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA6L4C0G2J472J160AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,68000 € | 0,68 € |
| 10 | 0,42900 € | 4,29 € |
| 50 | 0,32860 € | 16,43 € |
| 100 | 0,29790 € | 29,79 € |
| 500 | 0,24588 € | 122,94 € |
| 1.000 | 0,22980 € | 229,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,21039 € | 420,78 € |
| 4.000 | 0,19982 € | 799,28 € |
| 6.000 | 0,19452 € | 1.167,12 € |
| 10.000 | 0,18865 € | 1.886,50 € |
| 14.000 | 0,18522 € | 2.593,08 € |
| 20.000 | 0,18191 € | 3.638,20 € |
| Unit Price without VAT: | 0,68000 € |
|---|---|
| Unit Price with VAT: | 0,79560 € |

