
CGA6L3NP02E223J160AA | |
|---|---|
DigiKey Part Number | 445-172617-2-ND - Tape & Reel (TR) 445-172617-1-ND - Cut Tape (CT) 445-172617-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA6L3NP02E223J160AA |
Description | CAP CER 0.022UF 250V NP0 1210 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±5% 250V Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA6L3NP02E223J160AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Temperature | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,08000 € | 1,08 € |
| 10 | 0,70100 € | 7,01 € |
| 50 | 0,55100 € | 27,55 € |
| 100 | 0,50480 € | 50,48 € |
| 500 | 0,42690 € | 213,45 € |
| 1.000 | 0,40282 € | 402,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,37205 € | 744,10 € |
| 4.000 | 0,35619 € | 1.424,76 € |
| 6.000 | 0,34824 € | 2.089,44 € |
| 10.000 | 0,33943 € | 3.394,30 € |
| 14.000 | 0,33428 € | 4.679,92 € |
| 20.000 | 0,32933 € | 6.586,60 € |
| Unit Price without VAT: | 1,08000 € |
|---|---|
| Unit Price with VAT: | 1,26360 € |

