0.1 µF ±10% 450V Ceramic Capacitor X7T 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.1 µF ±10% 450V Ceramic Capacitor X7T 1206 (3216 Metric)

CGA5L4X7T2W104K160AE

DigiKey Part Number
445-8797-2-ND - Tape & Reel (TR)
445-8797-1-ND - Cut Tape (CT)
445-8797-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA5L4X7T2W104K160AE
Description
CAP CER 0.1UF 450V X7T 1206
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 450V Ceramic Capacitor X7T 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA5L4X7T2W104K160AE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.075" (1.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 181.829
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,96000 €0,96 €
100,62000 €6,20 €
500,48400 €24,20 €
1000,44230 €44,23 €
5000,37188 €185,94 €
1.0000,35010 €350,10 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,32268 €645,36 €
4.0000,30833 €1.233,32 €
6.0000,30115 €1.806,90 €
10.0000,29319 €2.931,90 €
14.0000,28853 €4.039,42 €
20.0000,28405 €5.681,00 €
Manufacturers Standard Package
Unit Price without VAT:0,96000 €
Unit Price with VAT:1,12320 €