

CGA5L4X7R2J333K160AA | |
|---|---|
DigiKey Part Number | 445-5861-2-ND - Tape & Reel (TR) 445-5861-1-ND - Cut Tape (CT) 445-5861-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA5L4X7R2J333K160AA |
Description | CAP CER 0.033UF 630V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±10% 630V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA5L4X7R2J333K160AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,20400 € | 2,04 € |
| 50 | 0,15060 € | 7,53 € |
| 100 | 0,13410 € | 13,41 € |
| 500 | 0,10642 € | 53,21 € |
| 1.000 | 0,09787 € | 97,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,08824 € | 176,48 € |
| 4.000 | 0,08262 € | 330,48 € |
| 6.000 | 0,07981 € | 478,86 € |
| 10.000 | 0,07669 € | 766,90 € |
| 14.000 | 0,07487 € | 1.048,18 € |
| 20.000 | 0,07311 € | 1.462,20 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,39780 € |

