

CGA5L3X7T2E224K160AA | |
|---|---|
DigiKey Part Number | 445-6995-2-ND - Tape & Reel (TR) 445-6995-1-ND - Cut Tape (CT) 445-6995-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA5L3X7T2E224K160AA |
Description | CAP CER 0.22UF 250V X7T 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 250V Ceramic Capacitor X7T 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA5L3X7T2E224K160AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,63000 € | 0,63 € |
| 10 | 0,39500 € | 3,95 € |
| 50 | 0,30240 € | 15,12 € |
| 100 | 0,27380 € | 27,38 € |
| 500 | 0,22566 € | 112,83 € |
| 1.000 | 0,21078 € | 210,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,20250 € | 405,00 € |
| 4.000 | 0,19221 € | 768,84 € |
| 6.000 | 0,18706 € | 1.122,36 € |
| 10.000 | 0,18134 € | 1.813,40 € |
| 14.000 | 0,17800 € | 2.492,00 € |
| 20.000 | 0,17479 € | 3.495,80 € |
| Unit Price without VAT: | 0,63000 € |
|---|---|
| Unit Price with VAT: | 0,73710 € |



