2.2 µF ±20% 35V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CGA5L3X7R1V225M160AE

DigiKey Part Number
445-CGA5L3X7R1V225M160AETR-ND - Tape & Reel (TR)
445-CGA5L3X7R1V225M160AECT-ND - Cut Tape (CT)
445-CGA5L3X7R1V225M160AEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA5L3X7R1V225M160AE
Description
CAP CER 2.2UF 35V X7R 1206
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
2.2 µF ±20% 35V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA5L3X7R1V225M160AE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.075" (1.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.987
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,72000 €0,72 €
100,45600 €4,56 €
500,35080 €17,54 €
1000,31830 €31,83 €
5000,26360 €131,80 €
1.0000,24667 €246,67 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,22610 €452,20 €
4.0000,21497 €859,88 €
6.0000,20939 €1.256,34 €
10.0000,20321 €2.032,10 €
14.0000,19960 €2.794,40 €
20.0000,19612 €3.922,40 €
Manufacturers Standard Package
Unit Price without VAT:0,72000 €
Unit Price with VAT:0,84240 €