
CGA5L3X7R1H475K160DB | |
|---|---|
DigiKey Part Number | 445-CGA5L3X7R1H475K160DBTR-ND - Tape & Reel (TR) 445-CGA5L3X7R1H475K160DBCT-ND - Cut Tape (CT) 445-CGA5L3X7R1H475K160DBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA5L3X7R1H475K160DB |
Description | AUTOMOTIVE GRADE,1206,X7R,50V,4. |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.075" (1.90mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,29500 € | 2,95 € |
| 50 | 0,22220 € | 11,11 € |
| 100 | 0,19990 € | 19,99 € |
| 500 | 0,16224 € | 81,12 € |
| 1.000 | 0,15062 € | 150,62 € |
| 2.500 | 0,13835 € | 345,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,12924 € | 1.033,92 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,56160 € |

