

CGA5L3X5R1H106M160AB | |
|---|---|
DigiKey Part Number | 445-12883-2-ND - Tape & Reel (TR) 445-12883-1-ND - Cut Tape (CT) 445-12883-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA5L3X5R1H106M160AB |
Description | CAP CER 10UF 50V X5R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 50V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA5L3X5R1H106M160AB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,70000 € | 0,70 € |
| 10 | 0,43600 € | 4,36 € |
| 50 | 0,33460 € | 16,73 € |
| 100 | 0,30340 € | 30,34 € |
| 500 | 0,25060 € | 125,30 € |
| 1.000 | 0,23431 € | 234,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,21459 € | 429,18 € |
| 4.000 | 0,20386 € | 815,44 € |
| 6.000 | 0,19849 € | 1.190,94 € |
| 10.000 | 0,19254 € | 1.925,40 € |
| 14.000 | 0,18906 € | 2.646,84 € |
| 20.000 | 0,18571 € | 3.714,20 € |
| Unit Price without VAT: | 0,70000 € |
|---|---|
| Unit Price with VAT: | 0,81900 € |

