

CGA5L2X8R2A154K160AA | |
|---|---|
DigiKey Part Number | 445-5923-2-ND - Tape & Reel (TR) 445-5923-1-ND - Cut Tape (CT) 445-5923-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA5L2X8R2A154K160AA |
Description | CAP CER 0.15UF 100V X8R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF ±10% 100V Ceramic Capacitor X8R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA5L2X8R2A154K160AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Temperature | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 10 | 0,22900 € | 2,29 € |
| 50 | 0,16980 € | 8,49 € |
| 100 | 0,15170 € | 15,17 € |
| 500 | 0,12114 € | 60,57 € |
| 1.000 | 0,11171 € | 111,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,10097 € | 201,94 € |
| 4.000 | 0,09477 € | 379,08 € |
| 6.000 | 0,09166 € | 549,96 € |
| 10.000 | 0,08822 € | 882,20 € |
| 14.000 | 0,08620 € | 1.206,80 € |
| 20.000 | 0,08427 € | 1.685,40 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,44460 € |

