
CGA5L2X8R1H334K160AE | |
|---|---|
DigiKey Part Number | 445-173817-2-ND - Tape & Reel (TR) 445-173817-1-ND - Cut Tape (CT) 445-173817-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA5L2X8R1H334K160AE |
Description | CAP CER 0.33UF 50V X8R 1206 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±10% 50V Ceramic Capacitor X8R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA5L2X8R1H334K160AE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,41000 € | 0,41 € |
| 10 | 0,25300 € | 2,53 € |
| 50 | 0,18860 € | 9,43 € |
| 100 | 0,16890 € | 16,89 € |
| 500 | 0,13564 € | 67,82 € |
| 1.000 | 0,12534 € | 125,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,11354 € | 227,08 € |
| 4.000 | 0,10678 € | 427,12 € |
| 6.000 | 0,10339 € | 620,34 € |
| 10.000 | 0,09964 € | 996,40 € |
| 14.000 | 0,09744 € | 1.364,16 € |
| 20.000 | 0,09533 € | 1.906,60 € |
| Unit Price without VAT: | 0,41000 € |
|---|---|
| Unit Price with VAT: | 0,47970 € |

