

CGA5L2NP01H104J160AA | |
|---|---|
DigiKey Part Number | 445-12839-2-ND - Tape & Reel (TR) 445-12839-1-ND - Cut Tape (CT) 445-12839-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA5L2NP01H104J160AA |
Description | CAP CER 0.1UF 50V NP0 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA5L2NP01H104J160AA Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features High Temperature |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±5% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.071" (1.80mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,37100 € | 3,71 € |
| 50 | 0,28200 € | 14,10 € |
| 100 | 0,25470 € | 25,47 € |
| 500 | 0,20884 € | 104,42 € |
| 1.000 | 0,19465 € | 194,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,17775 € | 355,50 € |
| 4.000 | 0,16842 € | 673,68 € |
| 6.000 | 0,16374 € | 982,44 € |
| 10.000 | 0,15856 € | 1.585,60 € |
| 14.000 | 0,15553 € | 2.177,42 € |
| 20.000 | 0,15262 € | 3.052,40 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,69030 € |


