
CGA5L1X8L1H155K160AC | |
|---|---|
DigiKey Part Number | 445-175269-2-ND - Tape & Reel (TR) 445-175269-1-ND - Cut Tape (CT) 445-175269-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA5L1X8L1H155K160AC |
Description | CAP CER X8L 50V 1.5UF 10% 1.60MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.5 µF ±10% 50V Ceramic Capacitor X8L 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA5L1X8L1H155K160AC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Temperature | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,74000 € | 0,74 € |
| 10 | 0,46500 € | 4,65 € |
| 50 | 0,35800 € | 17,90 € |
| 100 | 0,32510 € | 32,51 € |
| 500 | 0,26948 € | 134,74 € |
| 1.000 | 0,25228 € | 252,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,23133 € | 462,66 € |
| 4.000 | 0,22001 € | 880,04 € |
| 6.000 | 0,21434 € | 1.286,04 € |
| 10.000 | 0,20806 € | 2.080,60 € |
| 14.000 | 0,20438 € | 2.861,32 € |
| 20.000 | 0,20085 € | 4.017,00 € |
| Unit Price without VAT: | 0,74000 € |
|---|---|
| Unit Price with VAT: | 0,86580 € |

