

CGA5L1X7T2J473M160AE | |
|---|---|
DigiKey Part Number | 445-7981-2-ND - Tape & Reel (TR) 445-7981-1-ND - Cut Tape (CT) 445-7981-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA5L1X7T2J473M160AE |
Description | CAP CER 0.047UF 630V X7T 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±20% 630V Ceramic Capacitor X7T 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA5L1X7T2J473M160AE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,89000 € | 0,89 € |
| 10 | 0,56800 € | 5,68 € |
| 50 | 0,44220 € | 22,11 € |
| 100 | 0,40330 € | 40,33 € |
| 500 | 0,33764 € | 168,82 € |
| 1.000 | 0,31734 € | 317,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,29204 € | 584,08 € |
| 4.000 | 0,27868 € | 1.114,72 € |
| 6.000 | 0,27198 € | 1.631,88 € |
| 10.000 | 0,26456 € | 2.645,60 € |
| 14.000 | 0,26023 € | 3.643,22 € |
| 20.000 | 0,25605 € | 5.121,00 € |
| Unit Price without VAT: | 0,89000 € |
|---|---|
| Unit Price with VAT: | 1,04130 € |

