
CGA5L1X7R2A475K160AC | |
|---|---|
DigiKey Part Number | 445-CGA5L1X7R2A475K160ACTR-ND - Tape & Reel (TR) 445-CGA5L1X7R2A475K160ACCT-ND - Cut Tape (CT) 445-CGA5L1X7R2A475K160ACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA5L1X7R2A475K160AC |
Description | AUTOMOTIVE GRADE,MLCC,1206,100V4 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,80000 € | 0,80 € |
| 10 | 0,50900 € | 5,09 € |
| 50 | 0,39420 € | 19,71 € |
| 100 | 0,35870 € | 35,87 € |
| 500 | 0,29868 € | 149,34 € |
| 1.000 | 0,28013 € | 280,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,25729 € | 514,58 € |
| 4.000 | 0,24508 € | 980,32 € |
| 6.000 | 0,23897 € | 1.433,82 € |
| 10.000 | 0,23218 € | 2.321,80 € |
| 14.000 | 0,22822 € | 3.195,08 € |
| 20.000 | 0,22441 € | 4.488,20 € |
| Unit Price without VAT: | 0,80000 € |
|---|---|
| Unit Price with VAT: | 0,93600 € |

