

CGA5L1X7R1V475K160AC | |
|---|---|
DigiKey Part Number | 445-6988-2-ND - Tape & Reel (TR) 445-6988-1-ND - Cut Tape (CT) 445-6988-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA5L1X7R1V475K160AC |
Description | CAP CER 4.7UF 35V X7R 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 35V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA5L1X7R1V475K160AC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,56000 € | 0,56 € |
| 10 | 0,34300 € | 3,43 € |
| 50 | 0,26060 € | 13,03 € |
| 100 | 0,23490 € | 23,49 € |
| 500 | 0,19174 € | 95,87 € |
| 1.000 | 0,17839 € | 178,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,16262 € | 325,24 € |
| 4.000 | 0,15383 € | 615,32 € |
| 6.000 | 0,14943 € | 896,58 € |
| 10.000 | 0,14456 € | 1.445,60 € |
| 14.000 | 0,14171 € | 1.983,94 € |
| 20.000 | 0,13896 € | 2.779,20 € |
| Unit Price without VAT: | 0,56000 € |
|---|---|
| Unit Price with VAT: | 0,65520 € |


