CGA5H4X7R2J682M115AA is available for purchase but is not normally stocked.
Available Substitutes:

Direct


TDK
In Stock: 250
Unit Price: 0,41000 €
Datasheet

Upgrade


TDK
In Stock: 250
Unit Price: 0,28000 €
Datasheet

Similar


TDK
In Stock: 2.183
Unit Price: 0,46000 €
Datasheet

Upgrade


KEMET
In Stock: 2.930
Unit Price: 0,43000 €
Datasheet
6800 pF ±20% 630V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6800 pF ±20% 630V Ceramic Capacitor X7R 1206 (3216 Metric)

CGA5H4X7R2J682M115AA

DigiKey Part Number
445-12940-2-ND - Tape & Reel (TR)
445-12940-1-ND - Cut Tape (CT)
445-12940-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA5H4X7R2J682M115AA
Description
CAP CER 6800PF 630V X7R 1206
Customer Reference
Detailed Description
6800 pF ±20% 630V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA5H4X7R2J682M115AA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.051" (1.30mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,27000 €0,27 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,06609 €132,18 €
Manufacturers Standard Package
Unit Price without VAT:0,27000 €
Unit Price with VAT:0,31590 €