CGA5H4X7R2J152K115AA is out of stock and can be placed on backorder.
Available Substitutes:

Similar


TDK
In Stock: 17.370
Unit Price: 0,28000 €
Datasheet

Direct


Taiyo Yuden
In Stock: 0
Unit Price: 0,06670 €
Datasheet

Upgrade


KEMET
In Stock: 1.598
Unit Price: 0,52000 €
Datasheet
1500 pF ±10% 630V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1500 pF ±10% 630V Ceramic Capacitor X7R 1206 (3216 Metric)

CGA5H4X7R2J152K115AA

DigiKey Part Number
445-5853-2-ND - Tape & Reel (TR)
445-5853-1-ND - Cut Tape (CT)
445-5853-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA5H4X7R2J152K115AA
Description
CAP CER 1500PF 630V X7R 1206
Customer Reference
Detailed Description
1500 pF ±10% 630V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA5H4X7R2J152K115AA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.051" (1.30mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,27000 €0,27 €
100,15600 €1,56 €
500,11300 €5,65 €
1000,10010 €10,01 €
5000,07820 €39,10 €
1.0000,07146 €71,46 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,06404 €128,08 €
4.0000,05961 €238,44 €
6.0000,05739 €344,34 €
10.0000,05493 €549,30 €
14.0000,05350 €749,00 €
20.0000,05212 €1.042,40 €
Manufacturers Standard Package
Unit Price without VAT:0,27000 €
Unit Price with VAT:0,31590 €