

CGA5H4X7R2J103M115AE | |
|---|---|
DigiKey Part Number | 445-7979-2-ND - Tape & Reel (TR) 445-7979-1-ND - Cut Tape (CT) 445-7979-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA5H4X7R2J103M115AE |
Description | CAP CER 10000PF 630V X7R 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±20% 630V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA5H4X7R2J103M115AE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.051" (1.30mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,15700 € | 1,57 € |
| 50 | 0,11460 € | 5,73 € |
| 100 | 0,10160 € | 10,16 € |
| 500 | 0,07942 € | 39,71 € |
| 1.000 | 0,07259 € | 72,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,06507 € | 130,14 € |
| 4.000 | 0,06059 € | 242,36 € |
| 6.000 | 0,05834 € | 350,04 € |
| 10.000 | 0,05586 € | 558,60 € |
| 14.000 | 0,05441 € | 761,74 € |
| 20.000 | 0,05301 € | 1.060,20 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,31590 € |

