

CGA5H3X7R2E223K115AA | |
|---|---|
DigiKey Part Number | 445-5847-2-ND - Tape & Reel (TR) 445-5847-1-ND - Cut Tape (CT) 445-5847-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA5H3X7R2E223K115AA |
Description | CAP CER 0.022UF 250V X7R 1206 |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 250V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA5H3X7R2E223K115AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.051" (1.30mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 10 | 0,17800 € | 1,78 € |
| 50 | 0,13060 € | 6,53 € |
| 100 | 0,11600 € | 11,60 € |
| 500 | 0,09138 € | 45,69 € |
| 1.000 | 0,08377 € | 83,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,07531 € | 150,62 € |
| 4.000 | 0,07031 € | 281,24 € |
| 6.000 | 0,06781 € | 406,86 € |
| 10.000 | 0,06504 € | 650,40 € |
| 14.000 | 0,06341 € | 887,74 € |
| 20.000 | 0,06186 € | 1.237,20 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,35100 € |

