

CGA5H2X8R2A683M115AA | |
|---|---|
DigiKey Part Number | 445-12972-2-ND - Tape & Reel (TR) 445-12972-1-ND - Cut Tape (CT) 445-12972-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA5H2X8R2A683M115AA |
Description | CAP CER 0.068UF 100V X8R 1206 |
Customer Reference | |
Detailed Description | 0.068 µF ±20% 100V Ceramic Capacitor X8R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA5H2X8R2A683M115AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Temperature | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.051" (1.30mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,22400 € | 2,24 € |
| 50 | 0,16560 € | 8,28 € |
| 100 | 0,14790 € | 14,79 € |
| 500 | 0,11790 € | 58,95 € |
| 1.000 | 0,10865 € | 108,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,09816 € | 196,32 € |
| 4.000 | 0,09208 € | 368,32 € |
| 6.000 | 0,08904 € | 534,24 € |
| 10.000 | 0,08566 € | 856,60 € |
| 14.000 | 0,08369 € | 1.171,66 € |
| 20.000 | 0,08180 € | 1.636,00 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,43290 € |

