

CGA5H1X7T2J333M115AC | |
|---|---|
DigiKey Part Number | 445-12966-2-ND - Tape & Reel (TR) 445-12966-1-ND - Cut Tape (CT) 445-12966-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA5H1X7T2J333M115AC |
Description | CAP CER 0.033UF 630V X7T 1206 |
Customer Reference | |
Detailed Description | 0.033 µF ±20% 630V Ceramic Capacitor X7T 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA5H1X7T2J333M115AC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.051" (1.30mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 10 | 0,21500 € | 2,15 € |
| 50 | 0,15920 € | 7,96 € |
| 100 | 0,14200 € | 14,20 € |
| 500 | 0,11300 € | 56,50 € |
| 1.000 | 0,10405 € | 104,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,09392 € | 187,84 € |
| 4.000 | 0,08804 € | 352,16 € |
| 6.000 | 0,08509 € | 510,54 € |
| 10.000 | 0,08183 € | 818,30 € |
| 14.000 | 0,07992 € | 1.118,88 € |
| 20.000 | 0,07808 € | 1.561,60 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,42120 € |

