0.033 µF ±20% 630V Ceramic Capacitor X7T 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.033 µF ±20% 630V Ceramic Capacitor X7T 1206 (3216 Metric)

CGA5H1X7T2J333M115AC

DigiKey Part Number
445-12966-2-ND - Tape & Reel (TR)
445-12966-1-ND - Cut Tape (CT)
445-12966-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA5H1X7T2J333M115AC
Description
CAP CER 0.033UF 630V X7T 1206
Customer Reference
Detailed Description
0.033 µF ±20% 630V Ceramic Capacitor X7T 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA5H1X7T2J333M115AC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.051" (1.30mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.650
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,34000 €0,34 €
100,20500 €2,05 €
500,15160 €7,58 €
1000,13520 €13,52 €
5000,10760 €53,80 €
1.0000,09909 €99,09 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,09392 €187,84 €
4.0000,08804 €352,16 €
6.0000,08509 €510,54 €
10.0000,08183 €818,30 €
14.0000,07992 €1.118,88 €
20.0000,07808 €1.561,60 €
24.0000,07721 €1.853,04 €
48.0000,07428 €3.565,44 €
50.0000,07413 €3.706,50 €
Manufacturers Standard Package
Unit Price without VAT:0,34000 €
Unit Price with VAT:0,39780 €