1000 pF ±5% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1000 pF ±5% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)

CGA5F4C0G2J102J085AA

DigiKey Part Number
445-5789-2-ND - Tape & Reel (TR)
445-5789-1-ND - Cut Tape (CT)
445-5789-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA5F4C0G2J102J085AA
Description
CAP CER 1000PF 630V C0G 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1000 pF ±5% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA5F4C0G2J102J085AA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.044
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,22000 €0,22 €
100,13300 €1,33 €
500,09560 €4,78 €
1000,08440 €8,44 €
5000,06538 €32,69 €
1.0000,05950 €59,50 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,04927 €197,08 €
8.0000,04611 €368,88 €
12.0000,04452 €534,24 €
20.0000,04277 €855,40 €
28.0000,04174 €1.168,72 €
40.0000,04075 €1.630,00 €
Manufacturers Standard Package
Unit Price without VAT:0,22000 €
Unit Price with VAT:0,25740 €