0.047 µF ±10% 450V Ceramic Capacitor X7T 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.047 µF ±10% 450V Ceramic Capacitor X7T 0805 (2012 Metric)

CGA4J4X7T2W473K125AA

DigiKey Part Number
445-7114-2-ND - Tape & Reel (TR)
445-7114-1-ND - Cut Tape (CT)
445-7114-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA4J4X7T2W473K125AA
Description
CAP CER 0.047UF 450V X7T 0805
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.047 µF ±10% 450V Ceramic Capacitor X7T 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA4J4X7T2W473K125AA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 41
Check for Additional Incoming Stock
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,07964 €159,28 €
4.0000,07443 €297,72 €
6.0000,07183 €430,98 €
10.0000,06894 €689,40 €
14.0000,06725 €941,50 €
20.0000,06562 €1.312,40 €
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
10,30000 €0,30 €
100,17800 €1,78 €
500,13080 €6,54 €
1000,11630 €11,63 €
5000,09184 €45,92 €
1.0000,08429 €84,29 €
Digi-Reel®
QuantityUnit PriceExt Price
10,32000 €0,32 €
100,18700 €1,87 €
500,13740 €6,87 €
1000,12210 €12,21 €
5000,09642 €48,21 €
1.0000,08850 €88,50 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:0,30000 €
Unit Price with VAT:0,35100 €