

CGA4J4X7T2W223K125AA | |
|---|---|
DigiKey Part Number | 445-7113-2-ND - Tape & Reel (TR) 445-7113-1-ND - Cut Tape (CT) 445-7113-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA4J4X7T2W223K125AA |
Description | CAP CER 0.022UF 450V X7T 0805 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 450V Ceramic Capacitor X7T 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA4J4X7T2W223K125AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CL21B223KC6WPNC | Samsung Electro-Mechanics | 9.161 | 1276-6821-1-ND | 0,18000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,07394 € | 147,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,18500 € | 1,85 € |
| 50 | 0,13600 € | 6,80 € |
| 100 | 0,12100 € | 12,10 € |
| 500 | 0,09572 € | 47,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,19500 € | 1,95 € |
| 50 | 0,14040 € | 7,02 € |
| 100 | 0,12370 € | 12,37 € |
| 500 | 0,09508 € | 47,54 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36270 € |


