
CGA4J4NP02W272J125AA | |
|---|---|
DigiKey Part Number | 445-172596-2-ND - Tape & Reel (TR) 445-172596-1-ND - Cut Tape (CT) 445-172596-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA4J4NP02W272J125AA |
Description | CAP CER 2700PF 450V NP0 0805 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2700 pF ±5% 450V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA4J4NP02W272J125AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Temperature | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,45000 € | 0,45 € |
| 10 | 0,27400 € | 2,74 € |
| 50 | 0,20520 € | 10,26 € |
| 100 | 0,18400 € | 18,40 € |
| 500 | 0,14832 € | 74,16 € |
| 1.000 | 0,13731 € | 137,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,12460 € | 249,20 € |
| 4.000 | 0,11735 € | 469,40 € |
| 6.000 | 0,11373 € | 682,38 € |
| 10.000 | 0,10971 € | 1.097,10 € |
| 14.000 | 0,10736 € | 1.503,04 € |
| 20.000 | 0,10511 € | 2.102,20 € |
| Unit Price without VAT: | 0,45000 € |
|---|---|
| Unit Price with VAT: | 0,52650 € |

