

CGA4J3X8R2A473K125AB | |
|---|---|
DigiKey Part Number | 445-12806-2-ND - Tape & Reel (TR) 445-12806-1-ND - Cut Tape (CT) 445-12806-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA4J3X8R2A473K125AB |
Description | CAP CER 0.047UF 100V X8R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 100V Ceramic Capacitor X8R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA4J3X8R2A473K125AB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Temperature | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,13200 € | 1,32 € |
| 50 | 0,09500 € | 4,75 € |
| 100 | 0,08370 € | 8,37 € |
| 500 | 0,06482 € | 32,41 € |
| 1.000 | 0,05900 € | 59,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,05267 € | 105,34 € |
| 4.000 | 0,04884 € | 195,36 € |
| 6.000 | 0,04693 € | 281,58 € |
| 10.000 | 0,04481 € | 448,10 € |
| 14.000 | 0,04357 € | 609,98 € |
| 20.000 | 0,04238 € | 847,60 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,25740 € |


