

CGA4J3X7T2E473K125AA | |
|---|---|
DigiKey Part Number | 445-6975-2-ND - Tape & Reel (TR) 445-6975-1-ND - Cut Tape (CT) 445-6975-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA4J3X7T2E473K125AA |
Description | CAP CER 0.047UF 250V X7T 0805 |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 250V Ceramic Capacitor X7T 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA4J3X7T2E473K125AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,19600 € | 1,96 € |
| 50 | 0,14460 € | 7,23 € |
| 100 | 0,12870 € | 12,87 € |
| 500 | 0,10194 € | 50,97 € |
| 1.000 | 0,09367 € | 93,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,08438 € | 168,76 € |
| 4.000 | 0,07895 € | 315,80 € |
| 6.000 | 0,07622 € | 457,32 € |
| 10.000 | 0,07321 € | 732,10 € |
| 14.000 | 0,07145 € | 1.000,30 € |
| 20.000 | 0,06975 € | 1.395,00 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,38610 € |

