

CGA4J3X7S1A685K125AB | |
|---|---|
DigiKey Part Number | 445-16116-2-ND - Tape & Reel (TR) 445-16116-1-ND - Cut Tape (CT) 445-16116-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA4J3X7S1A685K125AB |
Description | CAP CER 6.8UF 10V X7S 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF ±10% 10V Ceramic Capacitor X7S 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA4J3X7S1A685K125AB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| 10 | 0,21300 € | 2,13 € |
| 50 | 0,15700 € | 7,85 € |
| 100 | 0,14000 € | 14,00 € |
| 500 | 0,11136 € | 55,68 € |
| 1.000 | 0,10251 € | 102,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,09250 € | 185,00 € |
| 4.000 | 0,08669 € | 346,76 € |
| 6.000 | 0,08377 € | 502,62 € |
| 10.000 | 0,08054 € | 805,40 € |
| 14.000 | 0,07866 € | 1.101,24 € |
| 20.000 | 0,07684 € | 1.536,80 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,40950 € |

