

CGA4J3X7R1H474K125AE | |
|---|---|
DigiKey Part Number | 445-8786-2-ND - Tape & Reel (TR) 445-8786-1-ND - Cut Tape (CT) 445-8786-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA4J3X7R1H474K125AE |
Description | CAP CER 0.47UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA4J3X7R1H474K125AE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.059" (1.50mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| 10 | 0,18700 € | 1,87 € |
| 50 | 0,13740 € | 6,87 € |
| 100 | 0,12210 € | 12,21 € |
| 500 | 0,09642 € | 48,21 € |
| 1.000 | 0,08850 € | 88,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,07964 € | 159,28 € |
| 4.000 | 0,07443 € | 297,72 € |
| 6.000 | 0,07183 € | 430,98 € |
| 10.000 | 0,06894 € | 689,40 € |
| 14.000 | 0,06725 € | 941,50 € |
| 20.000 | 0,06562 € | 1.312,40 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,37440 € |

