

CGA4J3X7R1E684K125AD | |
|---|---|
DigiKey Part Number | 445-9918-2-ND - Tape & Reel (TR) 445-9918-1-ND - Cut Tape (CT) 445-9918-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA4J3X7R1E684K125AD |
Description | CAP CER 0.68UF 25V 0805 EPOXY |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA4J3X7R1E684K125AD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Epoxy Mountable | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.059" (1.50mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,16400 € | 1,64 € |
| 50 | 0,11920 € | 5,96 € |
| 100 | 0,10570 € | 10,57 € |
| 500 | 0,08286 € | 41,43 € |
| 1.000 | 0,07581 € | 75,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,06801 € | 136,02 € |
| 4.000 | 0,06338 € | 253,52 € |
| 6.000 | 0,06106 € | 366,36 € |
| 10.000 | 0,05849 € | 584,90 € |
| 14.000 | 0,05699 € | 797,86 € |
| 20.000 | 0,05555 € | 1.111,00 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,32760 € |

