

CGA4J3X7R1E105K125AB | |
|---|---|
DigiKey Part Number | 445-5687-2-ND - Tape & Reel (TR) 445-5687-1-ND - Cut Tape (CT) 445-5687-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA4J3X7R1E105K125AB |
Description | CAP CER 1UF 25V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA4J3X7R1E105K125AB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,08500 € | 0,85 € |
| 50 | 0,06020 € | 3,01 € |
| 100 | 0,05250 € | 5,25 € |
| 500 | 0,03970 € | 19,85 € |
| 1.000 | 0,03573 € | 35,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,03157 € | 63,14 € |
| 4.000 | 0,02898 € | 115,92 € |
| 6.000 | 0,02768 € | 166,08 € |
| 10.000 | 0,02624 € | 262,40 € |
| 14.000 | 0,02540 € | 355,60 € |
| 20.000 | 0,02460 € | 492,00 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17550 € |

