

CGA4J3X7R1C225K125AB | |
|---|---|
DigiKey Part Number | 445-5691-2-ND - Tape & Reel (TR) 445-5691-1-ND - Cut Tape (CT) 445-5691-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA4J3X7R1C225K125AB |
Description | CAP CER 2.2UF 16V X7R 0805 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA4J3X7R1C225K125AB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,13300 € | 1,33 € |
| 50 | 0,09640 € | 4,82 € |
| 100 | 0,08500 € | 8,50 € |
| 500 | 0,06590 € | 32,95 € |
| 1.000 | 0,06000 € | 60,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,05358 € | 107,16 € |
| 4.000 | 0,04970 € | 198,80 € |
| 6.000 | 0,04776 € | 286,56 € |
| 10.000 | 0,04561 € | 456,10 € |
| 14.000 | 0,04436 € | 621,04 € |
| 20.000 | 0,04315 € | 863,00 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,26910 € |

