

CGA4J3X5R1V335M125AB | |
|---|---|
DigiKey Part Number | 445-12688-2-ND - Tape & Reel (TR) 445-12688-1-ND - Cut Tape (CT) 445-12688-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA4J3X5R1V335M125AB |
Description | CAP CER 3.3UF 35V X5R 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF ±20% 35V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA4J3X5R1V335M125AB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,49000 € | 0,49 € |
| 10 | 0,29900 € | 2,99 € |
| 50 | 0,22540 € | 11,27 € |
| 100 | 0,20240 € | 20,24 € |
| 500 | 0,16400 € | 82,00 € |
| 1.000 | 0,15211 € | 152,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,13828 € | 276,56 € |
| 4.000 | 0,13047 € | 521,88 € |
| 6.000 | 0,12656 € | 759,36 € |
| 10.000 | 0,12223 € | 1.222,30 € |
| 14.000 | 0,11969 € | 1.675,66 € |
| 20.000 | 0,11725 € | 2.345,00 € |
| Unit Price without VAT: | 0,49000 € |
|---|---|
| Unit Price with VAT: | 0,57330 € |

