

CGA4J3X5R1A106M125AB | |
|---|---|
DigiKey Part Number | 445-12639-2-ND - Tape & Reel (TR) 445-12639-1-ND - Cut Tape (CT) 445-12639-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA4J3X5R1A106M125AB |
Description | CAP CER 10UF 10V X5R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 10V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA4J3X5R1A106M125AB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| 10 | 0,19100 € | 1,91 € |
| 50 | 0,14060 € | 7,03 € |
| 100 | 0,12500 € | 12,50 € |
| 500 | 0,09882 € | 49,41 € |
| 1.000 | 0,09074 € | 90,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,08170 € | 163,40 € |
| 4.000 | 0,07639 € | 305,56 € |
| 6.000 | 0,07374 € | 442,44 € |
| 10.000 | 0,07079 € | 707,90 € |
| 14.000 | 0,06907 € | 966,98 € |
| 20.000 | 0,06741 € | 1.348,20 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,37440 € |

