

CGA4J3C0G2E103J125AA | |
|---|---|
DigiKey Part Number | 445-15561-2-ND - Tape & Reel (TR) 445-15561-1-ND - Cut Tape (CT) 445-15561-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA4J3C0G2E103J125AA |
Description | CAP CER 10000PF 250V C0G 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±5% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA4J3C0G2E103J125AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,23700 € | 2,37 € |
| 50 | 0,17620 € | 8,81 € |
| 100 | 0,15750 € | 15,75 € |
| 500 | 0,12600 € | 63,00 € |
| 1.000 | 0,11627 € | 116,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,10518 € | 210,36 € |
| 4.000 | 0,09878 € | 395,12 € |
| 6.000 | 0,09558 € | 573,48 € |
| 10.000 | 0,09203 € | 920,30 € |
| 14.000 | 0,08996 € | 1.259,44 € |
| 20.000 | 0,08796 € | 1.759,20 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,46800 € |


