

CGA4J2X8R2A223K125AA | |
|---|---|
DigiKey Part Number | 445-5910-2-ND - Tape & Reel (TR) 445-5910-1-ND - Cut Tape (CT) 445-5910-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA4J2X8R2A223K125AA |
Description | CAP CER 0.022UF 100V X8R 0805 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 100V Ceramic Capacitor X8R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA4J2X8R2A223K125AA Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features High Temperature |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CL21B223KC6WPNC | Samsung Electro-Mechanics | 9.161 | 1276-6821-1-ND | 0,18000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,11100 € | 1,11 € |
| 50 | 0,07980 € | 3,99 € |
| 100 | 0,07010 € | 7,01 € |
| 500 | 0,05380 € | 26,90 € |
| 1.000 | 0,04878 € | 48,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,04339 € | 86,78 € |
| 4.000 | 0,04010 € | 160,40 € |
| 6.000 | 0,03845 € | 230,70 € |
| 10.000 | 0,03662 € | 366,20 € |
| 14.000 | 0,03555 € | 497,70 € |
| 20.000 | 0,03453 € | 690,60 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23400 € |


