Upgrade
Upgrade

CGA4J2X8R1H683M125AE | |
|---|---|
DigiKey Part Number | CGA4J2X8R1H683M125AE-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CGA4J2X8R1H683M125AE |
Description | CAP CER 0.068UF 50V X8R 0805 |
Customer Reference | |
Detailed Description | 0.068 µF ±20% 50V Ceramic Capacitor X8R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA4J2X8R1H683M125AE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.059" (1.50mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,04840 € | 96,80 € |
| Unit Price without VAT: | 0,04840 € |
|---|---|
| Unit Price with VAT: | 0,05663 € |


