

CGA4J2X8R1H683K125AM | |
|---|---|
DigiKey Part Number | 445-6066-2-ND - Tape & Reel (TR) 445-6066-1-ND - Cut Tape (CT) 445-6066-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA4J2X8R1H683K125AM |
Description | CAP CER 0.068UF 50V X8R 0805 |
Customer Reference | |
Detailed Description | 0.068 µF ±10% 50V Ceramic Capacitor X8R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA4J2X8R1H683K125AM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | Open Mode | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,11400 € | 1,14 € |
| 50 | 0,08180 € | 4,09 € |
| 100 | 0,07190 € | 7,19 € |
| 500 | 0,05538 € | 27,69 € |
| 1.000 | 0,05028 € | 50,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,04703 € | 94,06 € |
| 4.000 | 0,04231 € | 169,24 € |
| 6.000 | 0,04072 € | 244,32 € |
| 10.000 | 0,03912 € | 391,20 € |
| 14.000 | 0,03852 € | 539,28 € |
| 20.000 | 0,03758 € | 751,60 € |
| 24.000 | 0,03706 € | 889,44 € |
| 48.000 | 0,03531 € | 1.694,88 € |
| 50.000 | 0,03522 € | 1.761,00 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23400 € |

