

CGA4J2X7R1E224K125AA | |
|---|---|
DigiKey Part Number | 445-6964-2-ND - Tape & Reel (TR) 445-6964-1-ND - Cut Tape (CT) 445-6964-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA4J2X7R1E224K125AA |
Description | CAP CER 0.22UF 25V X7R 0805 |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA4J2X7R1E224K125AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,09200 € | 0,92 € |
| 50 | 0,06500 € | 3,25 € |
| 100 | 0,05690 € | 5,69 € |
| 500 | 0,04318 € | 21,59 € |
| 1.000 | 0,03896 € | 38,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,03447 € | 68,94 € |
| 4.000 | 0,03170 € | 126,80 € |
| 6.000 | 0,03032 € | 181,92 € |
| 10.000 | 0,02878 € | 287,80 € |
| 14.000 | 0,02788 € | 390,32 € |
| 20.000 | 0,02702 € | 540,40 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,18720 € |

