

CGA4J2X7R1C105M125AA | |
|---|---|
DigiKey Part Number | 445-12733-2-ND - Tape & Reel (TR) 445-12733-1-ND - Cut Tape (CT) 445-12733-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA4J2X7R1C105M125AA |
Description | CAP CER 1UF 16V X7R 0805 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 16V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA4J2X7R1C105M125AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,08400 € | 0,84 € |
| 50 | 0,05960 € | 2,98 € |
| 100 | 0,05210 € | 5,21 € |
| 500 | 0,03930 € | 19,65 € |
| 1.000 | 0,03537 € | 35,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,03124 € | 62,48 € |
| 4.000 | 0,02867 € | 114,68 € |
| 6.000 | 0,02738 € | 164,28 € |
| 10.000 | 0,02596 € | 259,60 € |
| 14.000 | 0,02513 € | 351,82 € |
| 20.000 | 0,02433 € | 486,60 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17550 € |

