CGA4J2C0G2A103J125AA is out of stock and can be placed on backorder.
Available Substitutes:

Direct


TDK
In Stock: 6.852
Unit Price: 0,44000 €
Datasheet

Upgrade


TDK
In Stock: 8.201
Unit Price: 0,40000 €
Datasheet

Upgrade


TDK
In Stock: 7.351
Unit Price: 0,56000 €
Datasheet

Upgrade


KEMET
In Stock: 20.671
Unit Price: 0,59000 €
Datasheet

Similar


KYOCERA AVX
In Stock: 750
Unit Price: 0,23000 €
Datasheet

Similar


KEMET
In Stock: 1.980
Unit Price: 0,75000 €
Datasheet
10000 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10000 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)

CGA4J2C0G2A103J125AA

DigiKey Part Number
445-15553-2-ND - Tape & Reel (TR)
445-15553-1-ND - Cut Tape (CT)
445-15553-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA4J2C0G2A103J125AA
Description
CAP CER 10000PF 100V C0G 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10000 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA4J2C0G2A103J125AA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,28000 €0,28 €
100,16300 €1,63 €
500,11840 €5,92 €
1000,10490 €10,49 €
5000,08218 €41,09 €
1.0000,07516 €75,16 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,06743 €134,86 €
4.0000,06282 €251,28 €
6.0000,06052 €363,12 €
10.0000,05797 €579,70 €
14.0000,05647 €790,58 €
20.0000,05504 €1.100,80 €
Manufacturers Standard Package
Unit Price without VAT:0,28000 €
Unit Price with VAT:0,32760 €